
- Manufacturer
- MFR.Part #
- CZRFR52C3V3-HF
- JLCPCB Part #
- C6206629
- Package
- 1005(SOD-323F)
- Description
- -55℃~+125℃ 1 Independent 200mW 25uA@1V 3.14V~3.47V 3.3V 500Ω 95Ω 1005(SOD-323F) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | 1005(SOD-323F) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 500Ω | |
| Impedance(Zzt) | 95Ω | |
| Zener Voltage(Range) | 3.14V~3.47V | |
| Zener Voltage(Nom) | 3.3V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 25uA@1V |

* Images are for reference only
CZRFR52C3V3-HF
Extended- Manufacturer
- MFR.Part #
- CZRFR52C3V3-HF
- JLCPCB Part #
- C6206629
- Package
- 1005(SOD-323F)
- Description
- -55℃~+125℃ 1 Independent 200mW 25uA@1V 3.14V~3.47V 3.3V 500Ω 95Ω 1005(SOD-323F) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CZRFR52C3V3-HF
- JLCPCB Part #
- C6206629
- Package
- 1005(SOD-323F)
- Description
- -55℃~+125℃ 1 Independent 200mW 25uA@1V 3.14V~3.47V 3.3V 500Ω 95Ω 1005(SOD-323F) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CZRFR52C3V3-HF Specifications
CZRFR52C3V3-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | 1005(SOD-323F) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 500Ω | |
| Impedance(Zzt) | 95Ω | |
| Zener Voltage(Range) | 3.14V~3.47V | |
| Zener Voltage(Nom) | 3.3V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 25uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CZRFR52C3V3-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CZRFR52C3V3-HF Documents
CZRFR52C3V3-HF datasheets or manufacturer documentation.
Datasheet: CZRFR52C3V3-HF Datasheet (PDF)
CZRFR52C3V3-HF Schematic Symbol & PCB Footprint
The CZRFR52C3V3-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.