Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CYT4BFCCHDR0BZEGST
CYT4BFCCHDR0BZEGST
Extended
* Images are for reference only
CYT4BFCCHDR0BZEGST
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
CYT4BFCCHDR0BZEGST
JLCPCB Part #
C6206590
Package
BGA-320(17x17)
Description
-40℃~+125℃ 100MHz、350MHz 195 1MB 2.7V~5.5V 256KB 32 Bit 8.188MB ARM Cortex-M7、ARM Cortex-M0+ Built-in+External FLASH BGA-320(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageBGA-320(17x17)
EEPROM256KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed100MHz、350MHz
Program Memory TypeFLASH
Program Storage Size8.188MB
Voltage - Supply2.7V~5.5V
RAM Size1MB
Core Size32 Bit
CPU CoreARM Cortex-M7、ARM Cortex-M0+
Number of I/O195
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CYT4BFCCHDR0BZEGST
CYT4BFCCHDR0BZEGST

* Images are for reference only

CYT4BFCCHDR0BZEGST

Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYT4BFCCHDR0BZEGST
JLCPCB Part #
C6206590
Package
BGA-320(17x17)
Description
-40℃~+125℃ 100MHz、350MHz 195 1MB 2.7V~5.5V 256KB 32 Bit 8.188MB ARM Cortex-M7、ARM Cortex-M0+ Built-in+External FLASH BGA-320(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYT4BFCCHDR0BZEGST

* Images are for reference only

CYT4BFCCHDR0BZEGST
Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYT4BFCCHDR0BZEGST
JLCPCB Part #
C6206590
Package
BGA-320(17x17)
Description
-40℃~+125℃ 100MHz、350MHz 195 1MB 2.7V~5.5V 256KB 32 Bit 8.188MB ARM Cortex-M7、ARM Cortex-M0+ Built-in+External FLASH BGA-320(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYT4BFCCHDR0BZEGST Specifications

CYT4BFCCHDR0BZEGST technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageBGA-320(17x17)
EEPROM256KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed100MHz、350MHz
Program Memory TypeFLASH
Program Storage Size8.188MB
Voltage - Supply2.7V~5.5V
RAM Size1MB
Core Size32 Bit
CPU CoreARM Cortex-M7、ARM Cortex-M0+
Number of I/O195
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYT4BFCCHDR0BZEGST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYT4BFCCHDR0BZEGST Schematic Symbol & PCB Footprint

The CYT4BFCCHDR0BZEGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.