Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CYT4BB5CEBQ0AEEGS
CYT4BB5CEBQ0AEEGS
Extended
* Images are for reference only
CYT4BB5CEBQ0AEEGS
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
CYT4BB5CEBQ0AEEGS
JLCPCB Part #
C6206582
Package
TEQFP-100(14x14)
Description
-40℃~+125℃ 100MHz、250MHz 12bit 2.7V~5.5V 256KB 32 Bit 4.0625MB 72 768KB ARM Cortex-M7、ARM Cortex-M0+ Built-in+External FLASH TEQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTEQFP-100(14x14)
EEPROM256KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed100MHz、250MHz
Program Memory TypeFLASH
Program Storage Size4.0625MB
Voltage - Supply2.7V~5.5V
RAM Size768KB
Core Size32 Bit
CPU CoreARM Cortex-M7、ARM Cortex-M0+
Number of I/O72
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CYT4BB5CEBQ0AEEGS
CYT4BB5CEBQ0AEEGS

* Images are for reference only

CYT4BB5CEBQ0AEEGS

Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYT4BB5CEBQ0AEEGS
JLCPCB Part #
C6206582
Package
TEQFP-100(14x14)
Description
-40℃~+125℃ 100MHz、250MHz 12bit 2.7V~5.5V 256KB 32 Bit 4.0625MB 72 768KB ARM Cortex-M7、ARM Cortex-M0+ Built-in+External FLASH TEQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYT4BB5CEBQ0AEEGS

* Images are for reference only

CYT4BB5CEBQ0AEEGS
Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYT4BB5CEBQ0AEEGS
JLCPCB Part #
C6206582
Package
TEQFP-100(14x14)
Description
-40℃~+125℃ 100MHz、250MHz 12bit 2.7V~5.5V 256KB 32 Bit 4.0625MB 72 768KB ARM Cortex-M7、ARM Cortex-M0+ Built-in+External FLASH TEQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYT4BB5CEBQ0AEEGS Specifications

CYT4BB5CEBQ0AEEGS technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTEQFP-100(14x14)
EEPROM256KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed100MHz、250MHz
Program Memory TypeFLASH
Program Storage Size4.0625MB
Voltage - Supply2.7V~5.5V
RAM Size768KB
Core Size32 Bit
CPU CoreARM Cortex-M7、ARM Cortex-M0+
Number of I/O72
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYT4BB5CEBQ0AEEGS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYT4BB5CEBQ0AEEGS Documents

CYT4BB5CEBQ0AEEGS datasheets or manufacturer documentation.

Datasheet: CYT4BB5CEBQ0AEEGS Datasheet (PDF)

CYT4BB5CEBQ0AEEGS Schematic Symbol & PCB Footprint

The CYT4BB5CEBQ0AEEGS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.