
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Frequency - Center | 56.8kHz | |
| Operating Temperature | -10℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 1.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP1UM277RK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Frequency - Center | 56.8kHz | |
| Operating Temperature | -10℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 1.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP1UM277RK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GP1UM277RK datasheets or manufacturer documentation.
Datasheet: GP1UM277RK Datasheet (PDF)
The GP1UM277RK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.