
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Number of Taps | 129 | |
| Tolerance | ±20% | |
| Wiper resistance | 75Ω | |
| Features | Power-on reset | |
| Memory Type | RAM | |
| Resistance value change | Linear | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP4231T-502E/ML technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Number of Taps | 129 | |
| Tolerance | ±20% | |
| Wiper resistance | 75Ω | |
| Features | Power-on reset | |
| Memory Type | RAM | |
| Resistance value change | Linear | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP4231T-502E/ML. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP4231T-502E/ML datasheets or manufacturer documentation.
Datasheet: MCP4231T-502E/ML Datasheet (PDF)
The MCP4231T-502E/ML schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.