FW-06-04-G-D-370-150
Extended
* Images are for reference only
FW-06-04-G-D-370-150
Attributes
Value
Manufacturer
MFR.Part #
FW-06-04-G-D-370-150
JLCPCB Part #
C6198667
Package
Plugin,P=1.27mm
Description
1.27mm 1.27mm 12P 2 Black Gold Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=1.27mm
Number of Rows2
ColorBlack
Contact PlatingGold
Number of Pins12P
Pitch1.27mm
Row Spacing1.27mm
Mounting TypeThrough Hole