
- Manufacturer
- MFR.Part #
- F1W2D0
- JLCPCB Part #
- C6196660
- Package
- Plugin,D3.4xL9.5mm
- Description
- -55℃~+200℃ 1W 2Ω ±200ppm/℃ ±5% 插件,D3.4xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D3.4xL9.5mm | |
| Resistance | 2Ω | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 1W | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
F1W2D0
Extended- Manufacturer
- MFR.Part #
- F1W2D0
- JLCPCB Part #
- C6196660
- Package
- Plugin,D3.4xL9.5mm
- Description
- -55℃~+200℃ 1W 2Ω ±200ppm/℃ ±5% 插件,D3.4xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- F1W2D0
- JLCPCB Part #
- C6196660
- Package
- Plugin,D3.4xL9.5mm
- Description
- -55℃~+200℃ 1W 2Ω ±200ppm/℃ ±5% 插件,D3.4xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F1W2D0 Specifications
F1W2D0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D3.4xL9.5mm | |
| Resistance | 2Ω | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 1W | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1W2D0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F1W2D0 Documents
F1W2D0 datasheets or manufacturer documentation.
Datasheet: F1W2D0 Datasheet (PDF)
F1W2D0 Schematic Symbol & PCB Footprint
The F1W2D0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.