
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | EEPROM | |
| Voltage - Supply | 3.3V | |
| CPU Core | AVR | |
| Number of I/O | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT97SC3205T-U3A1C20B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | EEPROM | |
| Voltage - Supply | 3.3V | |
| CPU Core | AVR | |
| Number of I/O | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT97SC3205T-U3A1C20B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AT97SC3205T-U3A1C20B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.