Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ESTW025A0F4Z
ESTW025A0F4Z
Extended
* Images are for reference only
ESTW025A0F4Z
Attributes
Value
Manufacturer
ABB
MFR.Part #
ESTW025A0F4Z
JLCPCB Part #
C6192746
Package
DIP,57.9x22.8mm
Description
1 2.25kV 25A 3.3V 36V~75V 83W 92% Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery、Remote sampling compensation DIP,57.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,57.9x22.8mm
Output Current(Max)25A
Conversion Efficiency92%
Output Power83W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)2.25kV
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery、Remote sampling compensation
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ESTW025A0F4Z
ESTW025A0F4Z

* Images are for reference only

ESTW025A0F4Z

Extended
Manufacturer

ABB

MFR.Part #
ESTW025A0F4Z
JLCPCB Part #
C6192746
Package
DIP,57.9x22.8mm
Description
1 2.25kV 25A 3.3V 36V~75V 83W 92% Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery、Remote sampling compensation DIP,57.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESTW025A0F4Z

* Images are for reference only

ESTW025A0F4Z
Extended
Manufacturer

ABB

MFR.Part #
ESTW025A0F4Z
JLCPCB Part #
C6192746
Package
DIP,57.9x22.8mm
Description
1 2.25kV 25A 3.3V 36V~75V 83W 92% Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery、Remote sampling compensation DIP,57.9x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESTW025A0F4Z Specifications

ESTW025A0F4Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,57.9x22.8mm
Output Current(Max)25A
Conversion Efficiency92%
Output Power83W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)2.25kV
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery、Remote sampling compensation
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESTW025A0F4Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESTW025A0F4Z Documents

ESTW025A0F4Z datasheets or manufacturer documentation.

Datasheet: ESTW025A0F4Z Datasheet (PDF)

ESTW025A0F4Z Schematic Symbol & PCB Footprint

The ESTW025A0F4Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.