
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Package | SOP-4 | |
| Load Voltage | 400V | |
| Operating Temperature | -40℃~+110℃ | |
| Zero Crossing Circuit | No | |
| Number of Channels | 1 | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Forward Current | 60mA | |
| Static dv/dt | 10V/us | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELM3023(TB) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Package | SOP-4 | |
| Load Voltage | 400V | |
| Operating Temperature | -40℃~+110℃ | |
| Zero Crossing Circuit | No | |
| Number of Channels | 1 | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Forward Current | 60mA | |
| Static dv/dt | 10V/us | |
| Voltage - Forward(Vf) | 1.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELM3023(TB). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELM3023(TB) datasheets or manufacturer documentation.
The ELM3023(TB) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.