
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 60W | |
| Operating Temperature range | 0℃~+70℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Type | Open type | |
| Length | 101.6mm | |
| Voltage - Input(DC) | 120V~370V | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Height | 30.5mm | |
| Switching Frequency | 70kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection | |
| Width | 50.8mm | |
| Output Voltage | 15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECM60US15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 60W | |
| Operating Temperature range | 0℃~+70℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Type | Open type | |
| Length | 101.6mm | |
| Voltage - Input(DC) | 120V~370V | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Height | 30.5mm | |
| Switching Frequency | 70kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection | |
| Width | 50.8mm | |
| Output Voltage | 15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECM60US15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECM60US15 datasheets or manufacturer documentation.
Datasheet: ECM60US15 Datasheet (PDF)
The ECM60US15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.