Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. ECM40UD21
ECM40UD21
Extended
* Images are for reference only
ECM40UD21
Attributes
Value
Manufacturer
XP Power
MFR.Part #
ECM40UD21
JLCPCB Part #
C6190443
Package
-
Description
0℃~+70℃ 101.6mm 120V~370V 2 2A、6A 30.5mm 40W 4kV 50.8mm 5V、12V 70kHz 75% 90VAC~264VAC AC/DC-DC Open type Short Circuit Protection、Overvoltage protection、Overload protection ±5%、±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
Output Current(Max)2A、6A
Output Voltage Accuracy±5%、±1%
Output Power40W
Operating Temperature range0℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs2
Conversion Efficiency75%
TypeOpen type
Length101.6mm
Voltage - Input(DC)120V~370V
Voltage - Input(AC)90VAC~264VAC
Height30.5mm
Switching Frequency70kHz
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection
Width50.8mm
Output Voltage5V、12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. ECM40UD21
ECM40UD21

* Images are for reference only

ECM40UD21

Extended
Manufacturer

XP Power

MFR.Part #
ECM40UD21
JLCPCB Part #
C6190443
Package
-
Description
0℃~+70℃ 101.6mm 120V~370V 2 2A、6A 30.5mm 40W 4kV 50.8mm 5V、12V 70kHz 75% 90VAC~264VAC AC/DC-DC Open type Short Circuit Protection、Overvoltage protection、Overload protection ±5%、±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECM40UD21

* Images are for reference only

ECM40UD21
Extended
Manufacturer

XP Power

MFR.Part #
ECM40UD21
JLCPCB Part #
C6190443
Package
-
Description
0℃~+70℃ 101.6mm 120V~370V 2 2A、6A 30.5mm 40W 4kV 50.8mm 5V、12V 70kHz 75% 90VAC~264VAC AC/DC-DC Open type Short Circuit Protection、Overvoltage protection、Overload protection ±5%、±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECM40UD21 Specifications

ECM40UD21 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
Output Current(Max)2A、6A
Output Voltage Accuracy±5%、±1%
Output Power40W
Operating Temperature range0℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs2
Conversion Efficiency75%
TypeOpen type
Length101.6mm
Voltage - Input(DC)120V~370V
Voltage - Input(AC)90VAC~264VAC
Height30.5mm
Switching Frequency70kHz
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection
Width50.8mm
Output Voltage5V、12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECM40UD21. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECM40UD21 Documents

ECM40UD21 datasheets or manufacturer documentation.

Datasheet: ECM40UD21 Datasheet (PDF)

ECM40UD21 Schematic Symbol & PCB Footprint

The ECM40UD21 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.