Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. EG2308
EG2308
Extended
* Images are for reference only
EG2308
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
EG2308
JLCPCB Part #
C6190057
Package
Plugin
Description
-20℃~+70℃ 10mm 12V 14.9mm 5.5mm Black Copper Alloy Double pole triple throw PC Pin Rectangular Columnar Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-20℃~+70℃
Actuator ColorBlack
Length14.9mm
Voltage Rating12V
Termination StylePC Pin
Contact MaterialCopper Alloy
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole triple throw
Switch Height10mm
Mounting TypeThrough Hole
Width5.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. EG2308
EG2308

* Images are for reference only

EG2308

Extended
Manufacturer

E-Switch

MFR.Part #
EG2308
JLCPCB Part #
C6190057
Package
Plugin
Description
-20℃~+70℃ 10mm 12V 14.9mm 5.5mm Black Copper Alloy Double pole triple throw PC Pin Rectangular Columnar Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2308

* Images are for reference only

EG2308
Extended
Manufacturer

E-Switch

MFR.Part #
EG2308
JLCPCB Part #
C6190057
Package
Plugin
Description
-20℃~+70℃ 10mm 12V 14.9mm 5.5mm Black Copper Alloy Double pole triple throw PC Pin Rectangular Columnar Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2308 Specifications

EG2308 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-20℃~+70℃
Actuator ColorBlack
Length14.9mm
Voltage Rating12V
Termination StylePC Pin
Contact MaterialCopper Alloy
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole triple throw
Switch Height10mm
Mounting TypeThrough Hole
Width5.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG2308. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG2308 Documents

EG2308 datasheets or manufacturer documentation.

Datasheet: EG2308 Datasheet (PDF)

EG2308 Schematic Symbol & PCB Footprint

The EG2308 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.