
- Manufacturer
- MFR.Part #
- EC5BE04T
- JLCPCB Part #
- C6190031
- Package
- DIP,50.8x25.4mm
- Description
- 12V 15W 2 500V 625mA 83% 9V~18V Short Circuit Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | DIP,50.8x25.4mm | |
| Output Current(Max) | 625mA | |
| Conversion Efficiency | 83% | |
| Output Power | 15W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |

* Images are for reference only
EC5BE04T
Extended- Manufacturer
- MFR.Part #
- EC5BE04T
- JLCPCB Part #
- C6190031
- Package
- DIP,50.8x25.4mm
- Description
- 12V 15W 2 500V 625mA 83% 9V~18V Short Circuit Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EC5BE04T
- JLCPCB Part #
- C6190031
- Package
- DIP,50.8x25.4mm
- Description
- 12V 15W 2 500V 625mA 83% 9V~18V Short Circuit Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC5BE04T Specifications
EC5BE04T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | DIP,50.8x25.4mm | |
| Output Current(Max) | 625mA | |
| Conversion Efficiency | 83% | |
| Output Power | 15W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC5BE04T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EC5BE04T Documents
EC5BE04T datasheets or manufacturer documentation.
Datasheet: EC5BE04T Datasheet (PDF)
EC5BE04T Schematic Symbol & PCB Footprint
The EC5BE04T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.