
- Manufacturer
- MFR.Part #
- EFR32BG1P233F256GM48-C0
- JLCPCB Part #
- C6190007
- Package
- QFN-48(7x7)
- Description
- -126.4dBm -40℃~+85℃ 10.5dBm 1Mbps 2.4GHz 3.3V 32.7mA 8.7mA Bluetooth SPI、UART、I2C Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function QFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -126.4dBm | |
| Output Power | 10.5dBm | |
| Data Rate | 1Mbps | |
| Applications | Bluetooth | |
| Voltage - Supply | 3.3V | |
| Receive Current | 8.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function | |
| Current Of Transmitting | 32.7mA | |
| Interface | SPI、UART、I2C |

* Images are for reference only
EFR32BG1P233F256GM48-C0
Extended- Manufacturer
- MFR.Part #
- EFR32BG1P233F256GM48-C0
- JLCPCB Part #
- C6190007
- Package
- QFN-48(7x7)
- Description
- -126.4dBm -40℃~+85℃ 10.5dBm 1Mbps 2.4GHz 3.3V 32.7mA 8.7mA Bluetooth SPI、UART、I2C Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function QFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EFR32BG1P233F256GM48-C0
- JLCPCB Part #
- C6190007
- Package
- QFN-48(7x7)
- Description
- -126.4dBm -40℃~+85℃ 10.5dBm 1Mbps 2.4GHz 3.3V 32.7mA 8.7mA Bluetooth SPI、UART、I2C Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function QFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFR32BG1P233F256GM48-C0 Specifications
EFR32BG1P233F256GM48-C0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -126.4dBm | |
| Output Power | 10.5dBm | |
| Data Rate | 1Mbps | |
| Applications | Bluetooth | |
| Voltage - Supply | 3.3V | |
| Receive Current | 8.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function | |
| Current Of Transmitting | 32.7mA | |
| Interface | SPI、UART、I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFR32BG1P233F256GM48-C0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFR32BG1P233F256GM48-C0 Documents
EFR32BG1P233F256GM48-C0 datasheets or manufacturer documentation.
Datasheet: EFR32BG1P233F256GM48-C0 Datasheet (PDF)
EFR32BG1P233F256GM48-C0 Schematic Symbol & PCB Footprint
The EFR32BG1P233F256GM48-C0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.