
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| RAM Size | 16KB | |
| CPU Core | ARM Cortex-M23 | |
| Number of I/O | 25 | |
| Oscillator Type | Built-in | |
| EEPROM | 2KB | |
| CPU Maximum Speed | 32MHz | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 1.62V~3.63V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Touch function、True random number generator (TRNG)、Window watchdog (WWDG) | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATSAML11E16A-AFKPH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| RAM Size | 16KB | |
| CPU Core | ARM Cortex-M23 | |
| Number of I/O | 25 | |
| Oscillator Type | Built-in | |
| EEPROM | 2KB | |
| CPU Maximum Speed | 32MHz | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 1.62V~3.63V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Touch function、True random number generator (TRNG)、Window watchdog (WWDG) | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATSAML11E16A-AFKPH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATSAML11E16A-AFKPH datasheets or manufacturer documentation.
Datasheet: ATSAML11E16A-AFKPH Datasheet (PDF)
The ATSAML11E16A-AFKPH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.