
- Manufacturer
- MFR.Part #
- ATSAMR35J16BT-I/7JX
- JLCPCB Part #
- C618530
- Package
- TFBGA-64
- Description
- -148dBm -40℃~+85℃ 1.8V~3.63V 137MHz~175MHz、862MHz~1.02GHz 14.8mA 20dBm 32.5mA 802.15.4 SPI、USART、USB、I2S TFBGA-64 RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A002A4
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-64 | |
| Frequency Range | 137MHz~175MHz、862MHz~1.02GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -148dBm | |
| Applications | 802.15.4 | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.63V | |
| Receive Current | 14.8mA | |
| Current Of Transmitting | 32.5mA | |
| Interface | SPI、USART、USB、I2S |

* Images are for reference only
ATSAMR35J16BT-I/7JX
Extended- Manufacturer
- MFR.Part #
- ATSAMR35J16BT-I/7JX
- JLCPCB Part #
- C618530
- Package
- TFBGA-64
- Description
- -148dBm -40℃~+85℃ 1.8V~3.63V 137MHz~175MHz、862MHz~1.02GHz 14.8mA 20dBm 32.5mA 802.15.4 SPI、USART、USB、I2S TFBGA-64 RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A002A4
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ATSAMR35J16BT-I/7JX
- JLCPCB Part #
- C618530
- Package
- TFBGA-64
- Description
- -148dBm -40℃~+85℃ 1.8V~3.63V 137MHz~175MHz、862MHz~1.02GHz 14.8mA 20dBm 32.5mA 802.15.4 SPI、USART、USB、I2S TFBGA-64 RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A002A4
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATSAMR35J16BT-I/7JX Specifications
ATSAMR35J16BT-I/7JX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-64 | |
| Frequency Range | 137MHz~175MHz、862MHz~1.02GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -148dBm | |
| Applications | 802.15.4 | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.63V | |
| Receive Current | 14.8mA | |
| Current Of Transmitting | 32.5mA | |
| Interface | SPI、USART、USB、I2S |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATSAMR35J16BT-I/7JX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATSAMR35J16BT-I/7JX Schematic Symbol & PCB Footprint
The ATSAMR35J16BT-I/7JX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.