
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-196 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 500MHz | |
| Voltage - Supply | 3.3V | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-ASeries | |
| Features | Power-on reset (POR)、Watchdog reset、Calendar function、Touch function、True random number generator (TRNG)、Storage encryption、Independent watchdog (IWDG) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATSAMA5D21C-CU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-196 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 500MHz | |
| Voltage - Supply | 3.3V | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-ASeries | |
| Features | Power-on reset (POR)、Watchdog reset、Calendar function、Touch function、True random number generator (TRNG)、Storage encryption、Independent watchdog (IWDG) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATSAMA5D21C-CU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATSAMA5D21C-CU datasheets or manufacturer documentation.
Datasheet: ATSAMA5D21C-CU Datasheet (PDF)
The ATSAMA5D21C-CU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.