Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DP7015G-R100
DP7015G-R100
Extended
* Images are for reference only
DP7015G-R100
Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
DP7015G-R100
JLCPCB Part #
C6183806
Package
-
Description
-40℃~+85℃ 1 10mVp-p、18mVp-p、20mVp-p、35mVp-p、40mVp-p、50mVp-p 15A 16mm 32mm 500kHz~1MHz 7.5mm 700mV~5.5V 8V~14V Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control、Digital control architecture Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBel Fuse
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)15A
Number of Outputs1
Voltage RegulationRegulated type
Length32mm
Voltage - Supply8V~14V
Frequency500kHz~1MHz
Height7.5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control、Digital control architecture
Width16mm
Output Voltage700mV~5.5V
Ripple Noise10mVp-p、18mVp-p、20mVp-p、35mVp-p、40mVp-p、50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DP7015G-R100
DP7015G-R100

* Images are for reference only

DP7015G-R100

Extended
Manufacturer

Bel Fuse

MFR.Part #
DP7015G-R100
JLCPCB Part #
C6183806
Package
-
Description
-40℃~+85℃ 1 10mVp-p、18mVp-p、20mVp-p、35mVp-p、40mVp-p、50mVp-p 15A 16mm 32mm 500kHz~1MHz 7.5mm 700mV~5.5V 8V~14V Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control、Digital control architecture Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DP7015G-R100

* Images are for reference only

DP7015G-R100
Extended
Manufacturer

Bel Fuse

MFR.Part #
DP7015G-R100
JLCPCB Part #
C6183806
Package
-
Description
-40℃~+85℃ 1 10mVp-p、18mVp-p、20mVp-p、35mVp-p、40mVp-p、50mVp-p 15A 16mm 32mm 500kHz~1MHz 7.5mm 700mV~5.5V 8V~14V Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control、Digital control architecture Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DP7015G-R100 Specifications

DP7015G-R100 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBel Fuse
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)15A
Number of Outputs1
Voltage RegulationRegulated type
Length32mm
Voltage - Supply8V~14V
Frequency500kHz~1MHz
Height7.5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control、Digital control architecture
Width16mm
Output Voltage700mV~5.5V
Ripple Noise10mVp-p、18mVp-p、20mVp-p、35mVp-p、40mVp-p、50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DP7015G-R100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DP7015G-R100 Documents

DP7015G-R100 datasheets or manufacturer documentation.

Datasheet: DP7015G-R100 Datasheet (PDF)

DP7015G-R100 Schematic Symbol & PCB Footprint

The DP7015G-R100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.