Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC7731EG4
DAC7731EG4
Extended
* Images are for reference only
DAC7731EG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC7731EG4
JLCPCB Part #
C6182884
Package
SSOP-24
Description
-40℃~+85℃ 1 15ppm/℃ 16 2LSB 5V 5us External、Built-in SPI Voltage Buffer SSOP-24 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSSOP-24
Operating Temperature-40℃~+85℃
Output TypeVoltage Buffer
Settling Time5us
Integral non - linearity2LSB
Number of Channels1
Voltage - Supply5V
Resolution(Bits)16
Voltage Reference Drift15ppm/℃
Voltage ReferenceExternal、Built-in
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC7731EG4
DAC7731EG4

* Images are for reference only

DAC7731EG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC7731EG4
JLCPCB Part #
C6182884
Package
SSOP-24
Description
-40℃~+85℃ 1 15ppm/℃ 16 2LSB 5V 5us External、Built-in SPI Voltage Buffer SSOP-24 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC7731EG4

* Images are for reference only

DAC7731EG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC7731EG4
JLCPCB Part #
C6182884
Package
SSOP-24
Description
-40℃~+85℃ 1 15ppm/℃ 16 2LSB 5V 5us External、Built-in SPI Voltage Buffer SSOP-24 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC7731EG4 Specifications

DAC7731EG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSSOP-24
Operating Temperature-40℃~+85℃
Output TypeVoltage Buffer
Settling Time5us
Integral non - linearity2LSB
Number of Channels1
Voltage - Supply5V
Resolution(Bits)16
Voltage Reference Drift15ppm/℃
Voltage ReferenceExternal、Built-in
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC7731EG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC7731EG4 Documents

DAC7731EG4 datasheets or manufacturer documentation.

Datasheet: DAC7731EG4 Datasheet (PDF)

DAC7731EG4 Schematic Symbol & PCB Footprint

The DAC7731EG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.