
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | RENESAS | |
| Package | WLCSP-9(1.5x1.7) | |
| Power Supply Rejection Ratio (PSRR) | 78dB | |
| Efficiency | 85%、90% | |
| Voltage - Supply | 4.5V~9V | |
| Features | Automatic mute/no-noise switch | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 104dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DA7202-00UH2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | RENESAS | |
| Package | WLCSP-9(1.5x1.7) | |
| Power Supply Rejection Ratio (PSRR) | 78dB | |
| Efficiency | 85%、90% | |
| Voltage - Supply | 4.5V~9V | |
| Features | Automatic mute/no-noise switch | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 104dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DA7202-00UH2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DA7202-00UH2 datasheets or manufacturer documentation.
Datasheet: DA7202-00UH2 Datasheet (PDF)
The DA7202-00UH2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.