RHV2-0512D/R20
Extended
* Images are for reference only
RHV2-0512D/R20
Attributes
Value
Manufacturer
MFR.Part #
RHV2-0512D/R20
JLCPCB Part #
C6181829
Package
SIP,45x15mm
Description
12V 2 20kV 2W 4.5V~5.5V 75% 84mA SIP,45x15mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageSIP,45x15mm
Conversion Efficiency75%
Output Current(Max)84mA
Output Power2W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)20kV
Output Voltage12V
Number of Outputs2