
- Manufacturer
- MFR.Part #
- AT97SC3205T-H3M4C00B
- JLCPCB Part #
- C617998
- Package
- VQFN-32-EP(4x4)
- Description
- -40℃~+85℃ 3.3V 4 AVR EEPROM VQFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-32-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | EEPROM | |
| Voltage - Supply | 3.3V | |
| CPU Core | AVR | |
| Number of I/O | 4 |

* Images are for reference only
AT97SC3205T-H3M4C00B
Extended- Manufacturer
- MFR.Part #
- AT97SC3205T-H3M4C00B
- JLCPCB Part #
- C617998
- Package
- VQFN-32-EP(4x4)
- Description
- -40℃~+85℃ 3.3V 4 AVR EEPROM VQFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AT97SC3205T-H3M4C00B
- JLCPCB Part #
- C617998
- Package
- VQFN-32-EP(4x4)
- Description
- -40℃~+85℃ 3.3V 4 AVR EEPROM VQFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT97SC3205T-H3M4C00B Specifications
AT97SC3205T-H3M4C00B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-32-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | EEPROM | |
| Voltage - Supply | 3.3V | |
| CPU Core | AVR | |
| Number of I/O | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT97SC3205T-H3M4C00B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT97SC3205T-H3M4C00B Documents
AT97SC3205T-H3M4C00B datasheets or manufacturer documentation.
Datasheet: AT97SC3205T-H3M4C00B Datasheet (PDF)
AT97SC3205T-H3M4C00B Schematic Symbol & PCB Footprint
The AT97SC3205T-H3M4C00B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.