
- Manufacturer
- MFR.Part #
- DSC612RI3A-010J
- JLCPCB Part #
- C617757
- Package
- VFLGA-6
- Description
- -40℃~+125℃ 1.71V~3.63V 100MHz 2 VFLGA-6 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | VFLGA-6 | |
| Phase Offset | Not supported | |
| Operating Temperature | -40℃~+125℃ | |
| Input | CMOS | |
| Period Jitter | 9ps | |
| Voltage - Supply | 1.71V~3.63V | |
| Output | LVCMOS | |
| Clock/Oscillator | Built-in | |
| Features | Spread spectrum、Integrated reference source solution (XO/TCXO) | |
| Cycle-to-Cycle Jitter | 70ps、90ps、105ps | |
| Output Frequency(Max) | 100MHz | |
| Number of Outputs | 2 |

* Images are for reference only
DSC612RI3A-010J
Extended- Manufacturer
- MFR.Part #
- DSC612RI3A-010J
- JLCPCB Part #
- C617757
- Package
- VFLGA-6
- Description
- -40℃~+125℃ 1.71V~3.63V 100MHz 2 VFLGA-6 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DSC612RI3A-010J
- JLCPCB Part #
- C617757
- Package
- VFLGA-6
- Description
- -40℃~+125℃ 1.71V~3.63V 100MHz 2 VFLGA-6 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSC612RI3A-010J Specifications
DSC612RI3A-010J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | VFLGA-6 | |
| Phase Offset | Not supported | |
| Operating Temperature | -40℃~+125℃ | |
| Input | CMOS | |
| Period Jitter | 9ps | |
| Voltage - Supply | 1.71V~3.63V | |
| Output | LVCMOS | |
| Clock/Oscillator | Built-in | |
| Features | Spread spectrum、Integrated reference source solution (XO/TCXO) | |
| Cycle-to-Cycle Jitter | 70ps、90ps、105ps | |
| Output Frequency(Max) | 100MHz | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSC612RI3A-010J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSC612RI3A-010J Documents
DSC612RI3A-010J datasheets or manufacturer documentation.
Datasheet: DSC612RI3A-010J Datasheet (PDF)
DSC612RI3A-010J Schematic Symbol & PCB Footprint
The DSC612RI3A-010J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.