Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FP9931WD
FP9931WD - 1
FP9931WD - 2
FP9931WD - 3
FP9931WD - 4
Extended1/4
* Images are for reference only
FP9931WD
Attributes
Value
Manufacturer
Fitipower Integrated Tech
MFR.Part #
FP9931WD
JLCPCB Part #
C6172030
Package
TQFN-40L-EP(5x5)
Description
-40℃~+85℃ 1MHz 2 2.9V~5.5V 320mA 7.04V~15.06V Adjustable Boost、Buck-Boost Boost、Buck-Boost Built-in TQFN-40L-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFitipower Integrated Tech
PackageTQFN-40L-EP(5x5)
Operating Temperature-40℃~+85℃
FunctionBoost、Buck-Boost
Frequency - Switching1MHz
Output TypeAdjustable
Voltage - Supply2.9V~5.5V
Output Current320mA
Quiescent Current1.5mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost、Buck-Boost
Output Voltage7.04V~15.06V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FP9931WD
FP9931WD

* Images are for reference only

FP9931WD

Extended
Manufacturer

Fitipower Integrated Tech

MFR.Part #
FP9931WD
JLCPCB Part #
C6172030
Package
TQFN-40L-EP(5x5)
Description
-40℃~+85℃ 1MHz 2 2.9V~5.5V 320mA 7.04V~15.06V Adjustable Boost、Buck-Boost Boost、Buck-Boost Built-in TQFN-40L-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FP9931WD

* Images are for reference only

FP9931WD
Extended
Manufacturer

Fitipower Integrated Tech

MFR.Part #
FP9931WD
JLCPCB Part #
C6172030
Package
TQFN-40L-EP(5x5)
Description
-40℃~+85℃ 1MHz 2 2.9V~5.5V 320mA 7.04V~15.06V Adjustable Boost、Buck-Boost Boost、Buck-Boost Built-in TQFN-40L-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FP9931WD Specifications

FP9931WD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFitipower Integrated Tech
PackageTQFN-40L-EP(5x5)
Operating Temperature-40℃~+85℃
FunctionBoost、Buck-Boost
Frequency - Switching1MHz
Output TypeAdjustable
Voltage - Supply2.9V~5.5V
Output Current320mA
Quiescent Current1.5mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost、Buck-Boost
Output Voltage7.04V~15.06V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP9931WD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FP9931WD Schematic Symbol & PCB Footprint

The FP9931WD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.