
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | Plugin,D=10mm | |
| Inductance | 560uH | |
| Tolerance | ±10% | |
| Current Rating | 480mA | |
| DC Resistance(DCR) | 1.9Ω |

* Images are for reference only
RCH106NP-561K
Extended- Manufacturer
- MFR.Part #
- RCH106NP-561K
- JLCPCB Part #
- C6170859
- Package
- Plugin,D=10mm
- Description
- 1.9Ω 480mA 560uH ±10% 插件,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RCH106NP-561K
- JLCPCB Part #
- C6170859
- Package
- Plugin,D=10mm
- Description
- 1.9Ω 480mA 560uH ±10% 插件,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCH106NP-561K Specifications
RCH106NP-561K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | Plugin,D=10mm | |
| Inductance | 560uH | |
| Tolerance | ±10% | |
| Current Rating | 480mA | |
| DC Resistance(DCR) | 1.9Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCH106NP-561K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCH106NP-561K Documents
RCH106NP-561K datasheets or manufacturer documentation.
Datasheet: RCH106NP-561K Datasheet (PDF)
RCH106NP-561K Schematic Symbol & PCB Footprint
The RCH106NP-561K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.