
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | WLBGA-128(4.5x5.4) | |
| Operating Temperature | -20℃~+70℃ | |
| Sensitivity | -98.8dBm | |
| Data Rate | 433.3Mbps | |
| Output Power | 21dBm | |
| Applications | Bluetooth、WiFi | |
| Voltage - Supply | 3V~4.8V | |
| Typical Application Frequency | 2.4GHz、5GHz | |
| Interface | USB、UART、I2S、PCM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYW4373EUBGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | WLBGA-128(4.5x5.4) | |
| Operating Temperature | -20℃~+70℃ | |
| Sensitivity | -98.8dBm | |
| Data Rate | 433.3Mbps | |
| Output Power | 21dBm | |
| Applications | Bluetooth、WiFi | |
| Voltage - Supply | 3V~4.8V | |
| Typical Application Frequency | 2.4GHz、5GHz | |
| Interface | USB、UART、I2S、PCM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW4373EUBGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CYW4373EUBGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.