


- Manufacturer
- MFR.Part #
- U225-181N-1VV155-S1
- JLCPCB Part #
- C6166183
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5A 17.49mm 2 3,000 Cycles 9P Micro-B Right Angle USB 3.0 Plugin USB Connectors ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 2 | |
| Length | 17.49mm | |
| Current Rating-Power | 1.5A | |
| Connector Type | Micro-B | |
| Number of Contacts | 9P | |
| Connect-Disconnect Life | 3,000 Cycles | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Right Angle |

* Images are for reference only
U225-181N-1VV155-S1
Extended- Manufacturer
- MFR.Part #
- U225-181N-1VV155-S1
- JLCPCB Part #
- C6166183
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5A 17.49mm 2 3,000 Cycles 9P Micro-B Right Angle USB 3.0 Plugin USB Connectors ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- U225-181N-1VV155-S1
- JLCPCB Part #
- C6166183
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5A 17.49mm 2 3,000 Cycles 9P Micro-B Right Angle USB 3.0 Plugin USB Connectors ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
U225-181N-1VV155-S1 Specifications
U225-181N-1VV155-S1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 2 | |
| Length | 17.49mm | |
| Current Rating-Power | 1.5A | |
| Connector Type | Micro-B | |
| Number of Contacts | 9P | |
| Connect-Disconnect Life | 3,000 Cycles | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U225-181N-1VV155-S1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

U225-181N-1VV155-S1 Documents
U225-181N-1VV155-S1 datasheets or manufacturer documentation.
U225-181N-1VV155-S1 Schematic Symbol & PCB Footprint
The U225-181N-1VV155-S1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.