
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -45℃~+110℃ | |
| Voltage Rating | 24V | |
| Sound Pressure Level(SPL) | 93dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 32.51mm | |
| Technology | Electromagnetic | |
| Frequency | 50Hz、60Hz | |
| Height | 22.35mm | |
| Width | 26.92mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RB-24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -45℃~+110℃ | |
| Voltage Rating | 24V | |
| Sound Pressure Level(SPL) | 93dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 32.51mm | |
| Technology | Electromagnetic | |
| Frequency | 50Hz、60Hz | |
| Height | 22.35mm | |
| Width | 26.92mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RB-24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RB-24 datasheets or manufacturer documentation.
Datasheet: RB-24 Datasheet (PDF)
The RB-24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.