Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. RA83231100
RA83231100
Extended
* Images are for reference only
RA83231100
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
RA83231100
JLCPCB Part #
C6164461
Package
-
Description
-20℃~+55℃ 10,000 cycles 10A 125V 125V 15mm 16.6mm 21mm 4P Black Concave Bend Double pole single throw No Marking PC Pin Straight - Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerE-Switch
Package-
Operating Temperature-20℃~+55℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating10A
Switch Height16.6mm
CircuitDouble pole single throw
Mounting TypeStraight
Length21mm
Number of PINs4P
Life10,000 cycles
Voltage Rating (DC)125V
Width15mm
Actuator IdentifierNo Marking
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. RA83231100
RA83231100

* Images are for reference only

RA83231100

Extended
Manufacturer

E-Switch

MFR.Part #
RA83231100
JLCPCB Part #
C6164461
Package
-
Description
-20℃~+55℃ 10,000 cycles 10A 125V 125V 15mm 16.6mm 21mm 4P Black Concave Bend Double pole single throw No Marking PC Pin Straight - Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RA83231100

* Images are for reference only

RA83231100
Extended
Manufacturer

E-Switch

MFR.Part #
RA83231100
JLCPCB Part #
C6164461
Package
-
Description
-20℃~+55℃ 10,000 cycles 10A 125V 125V 15mm 16.6mm 21mm 4P Black Concave Bend Double pole single throw No Marking PC Pin Straight - Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RA83231100 Specifications

RA83231100 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerE-Switch
Package-
Operating Temperature-20℃~+55℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating10A
Switch Height16.6mm
CircuitDouble pole single throw
Mounting TypeStraight
Length21mm
Number of PINs4P
Life10,000 cycles
Voltage Rating (DC)125V
Width15mm
Actuator IdentifierNo Marking
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RA83231100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RA83231100 Documents

RA83231100 datasheets or manufacturer documentation.

Datasheet: RA83231100 Datasheet (PDF)

RA83231100 Schematic Symbol & PCB Footprint

The RA83231100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.