


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Churod Electronics | |
| Package | DIP,15.5x19.2mm | |
| Length | 19.2mm | |
| Switching Current(Max) | 6A、15A | |
| Coil Voltage | 24V | |
| Width | 15.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHW-S-124DA2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Churod Electronics | |
| Package | DIP,15.5x19.2mm | |
| Length | 19.2mm | |
| Switching Current(Max) | 6A、15A | |
| Coil Voltage | 24V | |
| Width | 15.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHW-S-124DA2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHW-S-124DA2 datasheets or manufacturer documentation.
Datasheet: CHW-S-124DA2 Datasheet (PDF)
The CHW-S-124DA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.