


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Churod Electronics | |
| Package | Plugin,12.6x20.8mm | |
| Length | 20.8mm | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 12V | |
| Width | 12.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHI05-V-212HA2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Churod Electronics | |
| Package | Plugin,12.6x20.8mm | |
| Length | 20.8mm | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 12V | |
| Width | 12.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHI05-V-212HA2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHI05-V-212HA2 datasheets or manufacturer documentation.
Datasheet: CHI05-V-212HA2 Datasheet (PDF)
The CHI05-V-212HA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.