Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. A2-S-124DA2
A2-S-124DA2 - 1
A2-S-124DA2 - 2
A2-S-124DA2 - 3
Extended1/3
* Images are for reference only
A2-S-124DA2
Attributes
Value
Manufacturer
Churod Electronics
MFR.Part #
A2-S-124DA2
JLCPCB Part #
C6164196
Package
DIP,10x20mm
Description
10mm 15.2mm 20mm 24V 5A DIP,10x20mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerChurod Electronics
PackageDIP,10x20mm
Length20mm
Switching Current(Max)5A
Coil Voltage24V
Height15.2mm
Width10mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. A2-S-124DA2
A2-S-124DA2

* Images are for reference only

A2-S-124DA2

Extended
Manufacturer

Churod Electronics

MFR.Part #
A2-S-124DA2
JLCPCB Part #
C6164196
Package
DIP,10x20mm
Description
10mm 15.2mm 20mm 24V 5A DIP,10x20mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A2-S-124DA2

* Images are for reference only

A2-S-124DA2
Extended
Manufacturer

Churod Electronics

MFR.Part #
A2-S-124DA2
JLCPCB Part #
C6164196
Package
DIP,10x20mm
Description
10mm 15.2mm 20mm 24V 5A DIP,10x20mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A2-S-124DA2 Specifications

A2-S-124DA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerChurod Electronics
PackageDIP,10x20mm
Length20mm
Switching Current(Max)5A
Coil Voltage24V
Height15.2mm
Width10mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2-S-124DA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A2-S-124DA2 Documents

A2-S-124DA2 datasheets or manufacturer documentation.

Datasheet: A2-S-124DA2 Datasheet (PDF)

A2-S-124DA2 Schematic Symbol & PCB Footprint

The A2-S-124DA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.