AT32UC3A3256-CTUR
Extended
* Images are for reference only
AT32UC3A3256-CTUR
Attributes
Value
Manufacturer
MFR.Part #
AT32UC3A3256-CTUR
JLCPCB Part #
C616407
Package
TBGA-144
Description
-40℃~+85℃ 1.75V~3.6V 10bit 110 128KB 256KB 32 Bit 66MHz AVR Built-in FLASH Storage encryption TBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageTBGA-144
Operating Temperature-40℃~+85℃
CPU Maximum Speed66MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.75V~3.6V
Core Size32 Bit
RAM Size128KB
CPU CoreAVR
Number of I/O110
FeaturesStorage encryption
ADC (Bit)10bit
Oscillator TypeBuilt-in