R5F10Y14ASP#X0
Extended
* Images are for reference only
R5F10Y14ASP#X0
Attributes
Value
Manufacturer
MFR.Part #
R5F10Y14ASP#X0
JLCPCB Part #
C6164037
Package
LSSOP-10-175mil
Description
-40℃~+85℃ 10bit 128Byte 16 Bit 1KB 20MHz 2V~5.5V 6 Built-in FLASH RL78 LSSOP-10-175mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLSSOP-10-175mil
Operating Temperature-40℃~+85℃
CPU Maximum Speed20MHz
Program Memory TypeFLASH
Program Storage Size1KB
Voltage - Supply2V~5.5V
RAM Size128Byte
Core Size16 Bit
CPU CoreRL78
Number of I/O6
ADC (Bit)10bit
Oscillator TypeBuilt-in