Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. R50RGB-4-0045
R50RGB-4-0045
Extended
* Images are for reference only
R50RGB-4-0045
Attributes
Value
Manufacturer
BIVAR
MFR.Part #
R50RGB-4-0045
JLCPCB Part #
C6163964
Package
DIP-4
Description
-25℃~+80℃ 1.8V~2.6V 1000mcd~3000mcd 150mW 220mW 220mW 3000mcd~4000mcd 3V~3.8V 3V~3.8V 4.6mm round lamp cap 45° 460nm~470nm 50mA 50mA 50mA 515nm~525nm 6000mcd~10000mcd 617nm~630nm 7.6mm 7.6mm Common Cathode G:1000V、B:1000V、R:1000V Water Clear DIP-4 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerBIVAR
PackageDIP-4
Power(Watts) - R150mW
Viewing Angle45°
Antistatic CapacityG:1000V、B:1000V、R:1000V
Width7.6mm
Forward Current - R50mA
Operating Temperature-25℃~+80℃
Luminous Intensity - B1000mcd~3000mcd
Forward Voltage(Vf) - B3V~3.8V
Forward Voltage(Vf) - G3V~3.8V
Lamp Holder Type4.6mm round lamp cap
Dominant Wavelength - B460nm~470nm
Forward Current - G50mA
Luminous Intensity - G6000mcd~10000mcd
Power(Watts) - G220mW
Forward Current - B50mA
Luminous Intensity - R3000mcd~4000mcd
Forward Voltage(Vf) - R1.8V~2.6V
Power(Watts) - B220mW
Length7.6mm
Dominant Wavelength - G515nm~525nm
Diode ConfigurationCommon Cathode
Dominant Wavelength - R617nm~630nm
Lens ColorWater Clear
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. R50RGB-4-0045
R50RGB-4-0045

* Images are for reference only

R50RGB-4-0045

Extended
Manufacturer

BIVAR

MFR.Part #
R50RGB-4-0045
JLCPCB Part #
C6163964
Package
DIP-4
Description
-25℃~+80℃ 1.8V~2.6V 1000mcd~3000mcd 150mW 220mW 220mW 3000mcd~4000mcd 3V~3.8V 3V~3.8V 4.6mm round lamp cap 45° 460nm~470nm 50mA 50mA 50mA 515nm~525nm 6000mcd~10000mcd 617nm~630nm 7.6mm 7.6mm Common Cathode G:1000V、B:1000V、R:1000V Water Clear DIP-4 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R50RGB-4-0045

* Images are for reference only

R50RGB-4-0045
Extended
Manufacturer

BIVAR

MFR.Part #
R50RGB-4-0045
JLCPCB Part #
C6163964
Package
DIP-4
Description
-25℃~+80℃ 1.8V~2.6V 1000mcd~3000mcd 150mW 220mW 220mW 3000mcd~4000mcd 3V~3.8V 3V~3.8V 4.6mm round lamp cap 45° 460nm~470nm 50mA 50mA 50mA 515nm~525nm 6000mcd~10000mcd 617nm~630nm 7.6mm 7.6mm Common Cathode G:1000V、B:1000V、R:1000V Water Clear DIP-4 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R50RGB-4-0045 Specifications

R50RGB-4-0045 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerBIVAR
PackageDIP-4
Power(Watts) - R150mW
Viewing Angle45°
Antistatic CapacityG:1000V、B:1000V、R:1000V
Width7.6mm
Forward Current - R50mA
Operating Temperature-25℃~+80℃
Luminous Intensity - B1000mcd~3000mcd
Forward Voltage(Vf) - B3V~3.8V
Forward Voltage(Vf) - G3V~3.8V
Lamp Holder Type4.6mm round lamp cap
Dominant Wavelength - B460nm~470nm
Forward Current - G50mA
Luminous Intensity - G6000mcd~10000mcd
Power(Watts) - G220mW
Forward Current - B50mA
Luminous Intensity - R3000mcd~4000mcd
Forward Voltage(Vf) - R1.8V~2.6V
Power(Watts) - B220mW
Length7.6mm
Dominant Wavelength - G515nm~525nm
Diode ConfigurationCommon Cathode
Dominant Wavelength - R617nm~630nm
Lens ColorWater Clear
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R50RGB-4-0045. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R50RGB-4-0045 Documents

R50RGB-4-0045 datasheets or manufacturer documentation.

Datasheet: R50RGB-4-0045 Datasheet (PDF)

R50RGB-4-0045 Schematic Symbol & PCB Footprint

The R50RGB-4-0045 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.