Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 971-SLR-SMD-1.1/06
971-SLR-SMD-1.1/06 - 1
971-SLR-SMD-1.1/06 - 2
971-SLR-SMD-1.1/06 - 3
Extended1/3
* Images are for reference only
971-SLR-SMD-1.1/06
Attributes
Value
Manufacturer
WECO
MFR.Part #
971-SLR-SMD-1.1/06
JLCPCB Part #
C6156381
Package
SMD,P=5mm
Description
-40℃~+150℃ 1 10A 160V 1x6P 5mm 6P Black Brass Round Pin Surface Mount,Vertical Tin SMD,P=5mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerWECO
PackageSMD,P=5mm
Operating Temperature-40℃~+150℃
Voltage Rating (Max)160V
Number of Rows1
Insulation Height1.8mm
Length of End Connection Pin1.8mm
ColorBlack
Current Rating10A
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of Pins6P
Pitch5mm
Contact MaterialBrass
Pin Structure1x6P
Length of Mating Pin9.1mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 971-SLR-SMD-1.1/06
971-SLR-SMD-1.1/06

* Images are for reference only

971-SLR-SMD-1.1/06

Extended
Manufacturer

WECO

MFR.Part #
971-SLR-SMD-1.1/06
JLCPCB Part #
C6156381
Package
SMD,P=5mm
Description
-40℃~+150℃ 1 10A 160V 1x6P 5mm 6P Black Brass Round Pin Surface Mount,Vertical Tin SMD,P=5mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

971-SLR-SMD-1.1/06

* Images are for reference only

971-SLR-SMD-1.1/06
Extended
Manufacturer

WECO

MFR.Part #
971-SLR-SMD-1.1/06
JLCPCB Part #
C6156381
Package
SMD,P=5mm
Description
-40℃~+150℃ 1 10A 160V 1x6P 5mm 6P Black Brass Round Pin Surface Mount,Vertical Tin SMD,P=5mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

971-SLR-SMD-1.1/06 Specifications

971-SLR-SMD-1.1/06 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerWECO
PackageSMD,P=5mm
Operating Temperature-40℃~+150℃
Voltage Rating (Max)160V
Number of Rows1
Insulation Height1.8mm
Length of End Connection Pin1.8mm
ColorBlack
Current Rating10A
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of Pins6P
Pitch5mm
Contact MaterialBrass
Pin Structure1x6P
Length of Mating Pin9.1mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 971-SLR-SMD-1.1/06. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

971-SLR-SMD-1.1/06 Documents

971-SLR-SMD-1.1/06 datasheets or manufacturer documentation.

Datasheet: 971-SLR-SMD-1.1/06 Datasheet (PDF)

971-SLR-SMD-1.1/06 Schematic Symbol & PCB Footprint

The 971-SLR-SMD-1.1/06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.