QPDF-100-24
Extended
* Images are for reference only
QPDF-100-24
Attributes
Value
Manufacturer
MFR.Part #
QPDF-100-24
JLCPCB Part #
C6155644
Package
-
Description
-10℃~+60℃ 100mVp-p 127V~370V 194mm 24V 4.2A 50mm 84%、86% 99mm Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerQualtek
Package-
Output Current(Max)4.2A
Conversion Efficiency84%、86%
Output Voltage Accuracy±1%
Length194mm
Voltage - Supply127V~370V
Operating Temperature Range-10℃~+60℃
Height50mm
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage
Width99mm
Output Voltage24V
Ripple Noise100mVp-p