QL3P1K-6PDN64C
Extended
* Images are for reference only
QL3P1K-6PDN64C
Attributes
Value
Manufacturer
MFR.Part #
QL3P1K-6PDN64C
JLCPCB Part #
C6154124
Package
BGA-64(3.5x3.5)
Description
-20℃~+85℃ 1.2V 1019 46 65536bit BGA-64(3.5x3.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerQuickLogic
PackageBGA-64(3.5x3.5)
Operating Temperature-20℃~+85℃
Number of Logic Elements/Blocks1019
Voltage - Supply1.2V
Number of I/O46
Total RAM capacity65536bit