Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. PB7200
PB7200 - 1
PB7200 - 2
PB7200 - 3
Extended1/3
* Images are for reference only
PB7200
Attributes
Value
Manufacturer
PST
MFR.Part #
PB7200
JLCPCB Part #
C6152611
Package
LQFP-80
Description
-40℃~+125℃ 12V~95V 2.8V 2uA 5~20 Lithium Battery Protection IC、Balancing IC SPI Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡 LQFP-80 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerPST
PackageLQFP-80
Supply Current (Iq)2uA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Number of Cells5~20
Battery Temperature DetectionSupport
The Chip TypeProtection IC、Balancing IC
Voltage - Supply12V~95V
End-Off Voltage2.8V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. PB7200
PB7200

* Images are for reference only

PB7200

Extended
Manufacturer

PST

MFR.Part #
PB7200
JLCPCB Part #
C6152611
Package
LQFP-80
Description
-40℃~+125℃ 12V~95V 2.8V 2uA 5~20 Lithium Battery Protection IC、Balancing IC SPI Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡 LQFP-80 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PB7200

* Images are for reference only

PB7200
Extended
Manufacturer

PST

MFR.Part #
PB7200
JLCPCB Part #
C6152611
Package
LQFP-80
Description
-40℃~+125℃ 12V~95V 2.8V 2uA 5~20 Lithium Battery Protection IC、Balancing IC SPI Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡 LQFP-80 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PB7200 Specifications

PB7200 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerPST
PackageLQFP-80
Supply Current (Iq)2uA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Number of Cells5~20
Battery Temperature DetectionSupport
The Chip TypeProtection IC、Balancing IC
Voltage - Supply12V~95V
End-Off Voltage2.8V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PB7200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PB7200 Documents

PB7200 datasheets or manufacturer documentation.

Datasheet: PB7200 Datasheet (PDF)

PB7200 Schematic Symbol & PCB Footprint

The PB7200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.