
- Manufacturer
- MFR.Part #
- CLY30B2T
- JLCPCB Part #
- C6150604
- Package
- Plugin
- Description
- -40℃~+85℃ 100mcd 140° 20mA 3.1V 467nm Blue Blue Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 467nm | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Lens Color | Blue Lens | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
CLY30B2T
Extended- Manufacturer
- MFR.Part #
- CLY30B2T
- JLCPCB Part #
- C6150604
- Package
- Plugin
- Description
- -40℃~+85℃ 100mcd 140° 20mA 3.1V 467nm Blue Blue Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CLY30B2T
- JLCPCB Part #
- C6150604
- Package
- Plugin
- Description
- -40℃~+85℃ 100mcd 140° 20mA 3.1V 467nm Blue Blue Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLY30B2T Specifications
CLY30B2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 467nm | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 100mcd | |
| Illumination Color | Blue | |
| Lens Color | Blue Lens | |
| Voltage - Forward(Vf) | 3.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLY30B2T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLY30B2T Documents
CLY30B2T datasheets or manufacturer documentation.
Datasheet: CLY30B2T Datasheet (PDF)
CLY30B2T Schematic Symbol & PCB Footprint
The CLY30B2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.