Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. CFM81S240
CFM81S240
Extended
* Images are for reference only
CFM81S240
Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
CFM81S240
JLCPCB Part #
C6149262
Package
-
Description
0.3W 1 24V 3.35A 3kV 65kHz 6700uF 80W 90% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Overvoltage protection ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)3.35A
Output Voltage Accuracy±1%
Output Power80W
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency90%
Capacitive Load(Max)6700uF
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation0.3W
Switching Frequency65kHz
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage24V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. CFM81S240
CFM81S240

* Images are for reference only

CFM81S240

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM81S240
JLCPCB Part #
C6149262
Package
-
Description
0.3W 1 24V 3.35A 3kV 65kHz 6700uF 80W 90% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Overvoltage protection ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM81S240

* Images are for reference only

CFM81S240
Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM81S240
JLCPCB Part #
C6149262
Package
-
Description
0.3W 1 24V 3.35A 3kV 65kHz 6700uF 80W 90% 90VAC~264VAC AC/DC-DC Short Circuit Protection、Overvoltage protection ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM81S240 Specifications

CFM81S240 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)3.35A
Output Voltage Accuracy±1%
Output Power80W
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency90%
Capacitive Load(Max)6700uF
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation0.3W
Switching Frequency65kHz
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage24V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFM81S240. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CFM81S240 Documents

CFM81S240 datasheets or manufacturer documentation.

Datasheet: CFM81S240 Datasheet (PDF)

CFM81S240 Schematic Symbol & PCB Footprint

The CFM81S240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.