Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PTMA401120N1AD
PTMA401120N1AD
Extended
* Images are for reference only
PTMA401120N1AD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTMA401120N1AD
JLCPCB Part #
C6149080
Package
DIP-5
Description
-40℃~+85℃ 1 1.5kV 12V 12W 1A 24.38mm 250kHz、350kHz 27.94mm 36V~75V 85mVp-p 87% Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization Regulated type DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageDIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)1A
Output Power12W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length27.94mm
Voltage - Supply36V~75V
Frequency250kHz、350kHz
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization
Width24.38mm
Output Voltage12V
Ripple Noise85mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PTMA401120N1AD
PTMA401120N1AD

* Images are for reference only

PTMA401120N1AD

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTMA401120N1AD
JLCPCB Part #
C6149080
Package
DIP-5
Description
-40℃~+85℃ 1 1.5kV 12V 12W 1A 24.38mm 250kHz、350kHz 27.94mm 36V~75V 85mVp-p 87% Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization Regulated type DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTMA401120N1AD

* Images are for reference only

PTMA401120N1AD
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTMA401120N1AD
JLCPCB Part #
C6149080
Package
DIP-5
Description
-40℃~+85℃ 1 1.5kV 12V 12W 1A 24.38mm 250kHz、350kHz 27.94mm 36V~75V 85mVp-p 87% Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization Regulated type DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTMA401120N1AD Specifications

PTMA401120N1AD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageDIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)1A
Output Power12W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length27.94mm
Voltage - Supply36V~75V
Frequency250kHz、350kHz
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery、External clock synchronization
Width24.38mm
Output Voltage12V
Ripple Noise85mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTMA401120N1AD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTMA401120N1AD Documents

PTMA401120N1AD datasheets or manufacturer documentation.

Datasheet: PTMA401120N1AD Datasheet (PDF)

PTMA401120N1AD Schematic Symbol & PCB Footprint

The PTMA401120N1AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.