
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 240V@AC | |
| Coil Resistance | 19.465kΩ | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Length | 73.5mm | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 230V | |
| Contact Material | AgNi | |
| Height | 58mm | |
| Contact Rating | 6A@240VAC | |
| Width | 27mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT5S7TD0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 240V@AC | |
| Coil Resistance | 19.465kΩ | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Length | 73.5mm | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 230V | |
| Contact Material | AgNi | |
| Height | 58mm | |
| Contact Rating | 6A@240VAC | |
| Width | 27mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT5S7TD0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT5S7TD0 datasheets or manufacturer documentation.
Datasheet: PT5S7TD0 Datasheet (PDF)
The PT5S7TD0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.