
- Manufacturer
- MFR.Part #
- CF12GB300K
- JLCPCB Part #
- C6148723
- Package
- Plugin,D2.7xL8.5mm
- Description
- -55℃~+155℃ -850ppm/℃~0ppm/℃ 300kΩ 500mW Carbon Film Resistor ±2% Plugin,D2.7xL8.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.7xL8.5mm | |
| Resistance | 300kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | -850ppm/℃~0ppm/℃ |

* Images are for reference only
CF12GB300K
Extended- Manufacturer
- MFR.Part #
- CF12GB300K
- JLCPCB Part #
- C6148723
- Package
- Plugin,D2.7xL8.5mm
- Description
- -55℃~+155℃ -850ppm/℃~0ppm/℃ 300kΩ 500mW Carbon Film Resistor ±2% Plugin,D2.7xL8.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CF12GB300K
- JLCPCB Part #
- C6148723
- Package
- Plugin,D2.7xL8.5mm
- Description
- -55℃~+155℃ -850ppm/℃~0ppm/℃ 300kΩ 500mW Carbon Film Resistor ±2% Plugin,D2.7xL8.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CF12GB300K Specifications
CF12GB300K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.7xL8.5mm | |
| Resistance | 300kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | -850ppm/℃~0ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CF12GB300K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CF12GB300K Documents
CF12GB300K datasheets or manufacturer documentation.
Datasheet: CF12GB300K Datasheet (PDF)
CF12GB300K Schematic Symbol & PCB Footprint
The CF12GB300K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.