
- Manufacturer
- MFR.Part #
- CEP-4411AC
- JLCPCB Part #
- C6148553
- Package
- -
- Description
- -20℃~+60℃ 110V 2.8kHz 22.5mm 30V~120V 41.8mm 7mA 88dB Active Buzzer (Built-in Driving Circuit) Lead Wire Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage Rating | 110V | |
| Mounting Type | Lead Wire | |
| Diameter(φD) | 41.8mm | |
| Sound Pressure Level(SPL) | 88dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 30V~120V | |
| Frequency | 2.8kHz | |
| Height | 22.5mm | |
| Current Consumption | 7mA |

* Images are for reference only
CEP-4411AC
Extended- Manufacturer
- MFR.Part #
- CEP-4411AC
- JLCPCB Part #
- C6148553
- Package
- -
- Description
- -20℃~+60℃ 110V 2.8kHz 22.5mm 30V~120V 41.8mm 7mA 88dB Active Buzzer (Built-in Driving Circuit) Lead Wire Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CEP-4411AC
- JLCPCB Part #
- C6148553
- Package
- -
- Description
- -20℃~+60℃ 110V 2.8kHz 22.5mm 30V~120V 41.8mm 7mA 88dB Active Buzzer (Built-in Driving Circuit) Lead Wire Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CEP-4411AC Specifications
CEP-4411AC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage Rating | 110V | |
| Mounting Type | Lead Wire | |
| Diameter(φD) | 41.8mm | |
| Sound Pressure Level(SPL) | 88dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 30V~120V | |
| Frequency | 2.8kHz | |
| Height | 22.5mm | |
| Current Consumption | 7mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CEP-4411AC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CEP-4411AC Documents
CEP-4411AC datasheets or manufacturer documentation.
Datasheet: CEP-4411AC Datasheet (PDF)
CEP-4411AC Schematic Symbol & PCB Footprint
The CEP-4411AC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.