
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-17P,13x12.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 6A | |
| Output Power | 33W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95.7% | |
| Length | 13mm | |
| Voltage - Supply | 9V~36V | |
| Frequency | 450kHz | |
| Height | 6.2mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、External clock synchronization、Programmable soft start、Remote sampling compensation、Power-on timing control | |
| Width | 12.35mm | |
| Output Voltage | 900mV~5.5V | |
| Ripple Noise | 9mVp-p、18mVp-p、33mVp-p、55mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PNA2405S3S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-17P,13x12.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 6A | |
| Output Power | 33W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95.7% | |
| Length | 13mm | |
| Voltage - Supply | 9V~36V | |
| Frequency | 450kHz | |
| Height | 6.2mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、External clock synchronization、Programmable soft start、Remote sampling compensation、Power-on timing control | |
| Width | 12.35mm | |
| Output Voltage | 900mV~5.5V | |
| Ripple Noise | 9mVp-p、18mVp-p、33mVp-p、55mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PNA2405S3S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PNA2405S3S datasheets or manufacturer documentation.
Datasheet: PNA2405S3S Datasheet (PDF)
The PNA2405S3S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.