Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ATTINY214-SSF
ATTINY214-SSF
Extended
* Images are for reference only
ATTINY214-SSF
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
ATTINY214-SSF
JLCPCB Part #
C614836
Package
SOIC-14
Description
-40℃~+125℃ 10bit 12 128Byte 16MHz 2.7V~5.5V 2KB 64Byte 8 Bit 8bit AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageSOIC-14
EEPROM64Byte
Operating Temperature-40℃~+125℃
CPU Maximum Speed16MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size2KB
Voltage - Supply2.7V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU CoreAVR
Number of I/O12
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ATTINY214-SSF
ATTINY214-SSF

* Images are for reference only

ATTINY214-SSF

Extended
Manufacturer

Microchip Tech

MFR.Part #
ATTINY214-SSF
JLCPCB Part #
C614836
Package
SOIC-14
Description
-40℃~+125℃ 10bit 12 128Byte 16MHz 2.7V~5.5V 2KB 64Byte 8 Bit 8bit AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATTINY214-SSF

* Images are for reference only

ATTINY214-SSF
Extended
Manufacturer

Microchip Tech

MFR.Part #
ATTINY214-SSF
JLCPCB Part #
C614836
Package
SOIC-14
Description
-40℃~+125℃ 10bit 12 128Byte 16MHz 2.7V~5.5V 2KB 64Byte 8 Bit 8bit AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATTINY214-SSF Specifications

ATTINY214-SSF technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageSOIC-14
EEPROM64Byte
Operating Temperature-40℃~+125℃
CPU Maximum Speed16MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size2KB
Voltage - Supply2.7V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU CoreAVR
Number of I/O12
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATTINY214-SSF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATTINY214-SSF Documents

ATTINY214-SSF datasheets or manufacturer documentation.

Datasheet: ATTINY214-SSF Datasheet (PDF)

ATTINY214-SSF Schematic Symbol & PCB Footprint

The ATTINY214-SSF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.