
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SIP,51.8x8.8mm | |
| Output Current(Max) | 16A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -30℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.5% | |
| Function | Step-down type | |
| Length | 38mm | |
| Voltage - Supply | 8.3V~16V | |
| Height | 18mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation | |
| Width | 18mm | |
| Output Voltage | 750mV~5.5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMB8818TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SIP,51.8x8.8mm | |
| Output Current(Max) | 16A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -30℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.5% | |
| Function | Step-down type | |
| Length | 38mm | |
| Voltage - Supply | 8.3V~16V | |
| Height | 18mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation | |
| Width | 18mm | |
| Output Voltage | 750mV~5.5V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMB8818TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMB8818TP datasheets or manufacturer documentation.
Datasheet: PMB8818TP Datasheet (PDF)
The PMB8818TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.