Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PQ15RF1G
PQ15RF1G
Extended
* Images are for reference only
PQ15RF1G
Attributes
Value
Manufacturer
Sharp Microelectronics
MFR.Part #
PQ15RF1G
JLCPCB Part #
C6147855
Package
-
Description
-20℃~+80℃ 15.7V 1A 35V 500mV@(0.5A) 65dB Fixed Positive Thermal shutdown、Enable control - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSharp Microelectronics
Package-
Power Supply Rejection Ratio (PSRR)65dB
Operating Temperature-20℃~+80℃
Voltage - Supply35V
Output TypeFixed
Output Current1A
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Voltage Dropout500mV@(0.5A)
Output Voltage15.7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PQ15RF1G
PQ15RF1G

* Images are for reference only

PQ15RF1G

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ15RF1G
JLCPCB Part #
C6147855
Package
-
Description
-20℃~+80℃ 15.7V 1A 35V 500mV@(0.5A) 65dB Fixed Positive Thermal shutdown、Enable control - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ15RF1G

* Images are for reference only

PQ15RF1G
Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ15RF1G
JLCPCB Part #
C6147855
Package
-
Description
-20℃~+80℃ 15.7V 1A 35V 500mV@(0.5A) 65dB Fixed Positive Thermal shutdown、Enable control - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ15RF1G Specifications

PQ15RF1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSharp Microelectronics
Package-
Power Supply Rejection Ratio (PSRR)65dB
Operating Temperature-20℃~+80℃
Voltage - Supply35V
Output TypeFixed
Output Current1A
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Voltage Dropout500mV@(0.5A)
Output Voltage15.7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQ15RF1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PQ15RF1G Documents

PQ15RF1G datasheets or manufacturer documentation.

Datasheet: PQ15RF1G Datasheet (PDF)

PQ15RF1G Schematic Symbol & PCB Footprint

The PQ15RF1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.